RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey

RS Stock No.: 429-678Brand: RS PRODistrelec Article No.: 30404250
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

16mm

Colour

Grey

Interior Diameter

10.7mm

Length

5m

IP Rating

IP55

Coating Material

Uncoated

Maximum Operating Temperature

+100°C

Minimum Bend Radius

20 mm

Minimum Operating Temperature

-50°C

Distrelec Product Id

30404250

Country of Origin

Taiwan, Province Of China

Product details

IP55 conduit

A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.

IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit

Stock information temporarily unavailable.

AED 192.52

AED 192.52 1 Reel of 5 Metres (ex VAT)

AED 202.15

AED 202.15 1 Reel of 5 Metres (inc. VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey

AED 192.52

AED 192.52 1 Reel of 5 Metres (ex VAT)

AED 202.15

AED 202.15 1 Reel of 5 Metres (inc. VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 192.52
10 - 49AED 191.15
50+AED 189.94

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

16mm

Colour

Grey

Interior Diameter

10.7mm

Length

5m

IP Rating

IP55

Coating Material

Uncoated

Maximum Operating Temperature

+100°C

Minimum Bend Radius

20 mm

Minimum Operating Temperature

-50°C

Distrelec Product Id

30404250

Country of Origin

Taiwan, Province Of China

Product details

IP55 conduit

A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.

IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit