Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 784-0098Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16.2mm

Colour

Black

Interior Diameter

12.6mm

Length

25m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion

Stock information temporarily unavailable.

AED 476.94

AED 476.94 1 Reel of 25 Metres (ex VAT)

AED 500.79

AED 500.79 1 Reel of 25 Metres (inc. VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

AED 476.94

AED 476.94 1 Reel of 25 Metres (ex VAT)

AED 500.79

AED 500.79 1 Reel of 25 Metres (inc. VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 476.94
10 - 49AED 465.87
50+AED 454.33

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16.2mm

Colour

Black

Interior Diameter

12.6mm

Length

25m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion