Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 214-9581Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMPS

Outer Diameter

21.4mm

Colour

Black

Interior Diameter

16.8mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,392.72

AED 1,392.72 1 Reel of 50 Metres (ex VAT)

AED 1,462.36

AED 1,462.36 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

AED 1,392.72

AED 1,392.72 1 Reel of 50 Metres (ex VAT)

AED 1,462.36

AED 1,462.36 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMPS

Outer Diameter

21.4mm

Colour

Black

Interior Diameter

16.8mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in