RS PRO Flexible Conduit, 40mm Nominal Diameter, Nylon 6, Black

Technical Document
Specifications
Brand
RS ProNominal Diameter
40mm
Material
Nylon 6
Conduit Type
Flexible
Outer Diameter
42.4mm
Colour
Black
Length
5m
Maximum Operating Temperature
85°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
AED 393.77
AED 393.77 1 Bag of 5 Metres (ex VAT)
AED 413.46
AED 413.46 1 Bag of 5 Metres (inc. VAT)
1
AED 393.77
AED 393.77 1 Bag of 5 Metres (ex VAT)
AED 413.46
AED 413.46 1 Bag of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Diameter
40mm
Material
Nylon 6
Conduit Type
Flexible
Outer Diameter
42.4mm
Colour
Black
Length
5m
Maximum Operating Temperature
85°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China