RS PRO Flexible, Split Conduit, 15mm Nominal Diameter, Plastic, Black

RS Stock No.: 144-3713Brand: RS PRODistrelec Article No.: 30405272
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

15mm

Material

Plastic

Conduit Type

Flexible, Split

Outer Diameter

19.5mm

Colour

Black

Interior Diameter

15mm

Length

10m

Thread Size

3.5mm

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 153.40

AED 153.40 1 Reel of 10 Metres (ex VAT)

AED 161.07

AED 161.07 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible, Split Conduit, 15mm Nominal Diameter, Plastic, Black

AED 153.40

AED 153.40 1 Reel of 10 Metres (ex VAT)

AED 161.07

AED 161.07 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible, Split Conduit, 15mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

15mm

Material

Plastic

Conduit Type

Flexible, Split

Outer Diameter

19.5mm

Colour

Black

Interior Diameter

15mm

Length

10m

Thread Size

3.5mm

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more