RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
RS Stock No.: 307-105Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Float Switch
Mounting Type
Vertical
Switch Output
NC
Body Material
Polypropylene
Cable Length
300mm
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Current Rating
1.5A
Standards Met
FDA
Country of Origin
China
Stock information temporarily unavailable.
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
1
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Float Switch
Mounting Type
Vertical
Switch Output
NC
Body Material
Polypropylene
Cable Length
300mm
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Current Rating
1.5A
Standards Met
FDA
Country of Origin
China