RS PRO Floodlight, 10 W, 900 lm, IP65, 220 → 240 V ac

RS Stock No.: 188-3491Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

900 lm

Dimensions

163 x 33.1 x 135.3 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

135.3mm

Life Hours

30000h

Width

163 mm

Depth

33.1 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 97.70

AED 97.70 Each (ex VAT)

AED 102.59

AED 102.59 Each (inc. VAT)

RS PRO Floodlight, 10 W, 900 lm, IP65, 220 → 240 V ac

AED 97.70

AED 97.70 Each (ex VAT)

AED 102.59

AED 102.59 Each (inc. VAT)

RS PRO Floodlight, 10 W, 900 lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

900 lm

Dimensions

163 x 33.1 x 135.3 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

135.3mm

Life Hours

30000h

Width

163 mm

Depth

33.1 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in