RS PRO Floodlight, 18 LED, 30 W, 3600 lm, IP65, 100 → 240 V ac
RS Stock No.: 231-8130Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
18
Luminosity
3600 lm
Dimensions
157 x 198 x 48 mm
Colour Temperature
4000K
Life Hours
50000h
Width
198 mm
Solar Panel
No
Series
Coastal
Lamp Type
LED
Country of Origin
China
Stock information temporarily unavailable.
AED 254.84
AED 254.84 Each (ex VAT)
AED 267.58
AED 267.58 Each (inc. VAT)
RS PRO Floodlight, 18 LED, 30 W, 3600 lm, IP65, 100 → 240 V ac
1
AED 254.84
AED 254.84 Each (ex VAT)
AED 267.58
AED 267.58 Each (inc. VAT)
RS PRO Floodlight, 18 LED, 30 W, 3600 lm, IP65, 100 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
18
Luminosity
3600 lm
Dimensions
157 x 198 x 48 mm
Colour Temperature
4000K
Life Hours
50000h
Width
198 mm
Solar Panel
No
Series
Coastal
Lamp Type
LED
Country of Origin
China