Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Floor Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 767-5557Brand: RS PRODistrelec Article No.: 30417755
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Floor Bracket

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417755

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 68.44

AED 68.44 Each (ex VAT)

AED 71.86

AED 71.86 Each (inc. VAT)

RS PRO Floor Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

AED 68.44

AED 68.44 Each (ex VAT)

AED 71.86

AED 71.86 Each (inc. VAT)

RS PRO Floor Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.44
5 - 9AED 68.08
10+AED 67.83
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

Floor Bracket

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417755

Country of Origin

Germany

You may be interested in