RS PRO Floor ESD-Safe Mat, 1.17m x 660mm x 2mm

RS Stock No.: 241-8065Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

2mm

Length

1.17m

Width

660mm

Product details

RS PRO Anti-Slip Blue Floor ESD Safe Mat

Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. Designed to be placed at the entrance to controlled environments. They ensure that no contaminants are taken in on the soles of shoes. The mat is made up of 30 sheets so that when the top layer is losing its adhesive it can be unpeeled to reveal the next layer.

Features and Benefits

• Rubber matting
• ESD
• Remove contamination on contact
• Peel to expose a clean surface
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet

Specification

• Colour: Cobalt Blue
• Length: 1.17 m
• Thickness: 2 mm
• Use Type: Floor
• Width: 0.66 m

Which applications would you typically find this mat?

RS PRO Anti-Slip Floor Mats are typically found in plants handling semiconductors, electronic devices, precision instruments, photographic film and photo engineering.

Why is slip-prevention important?

Slips, trips and falls are the most common kind of accidents in the workplace. Many slip related incidents can be prevented with the installation of anti-slip flooring and matting. Taking the necessary steps to reduce such risks is essential for the workplace.

You may be interested in
Stock information temporarily unavailable.

AED 837.06

AED 837.06 Each (ex VAT)

AED 878.91

AED 878.91 Each (inc. VAT)

RS PRO Floor ESD-Safe Mat, 1.17m x 660mm x 2mm

AED 837.06

AED 837.06 Each (ex VAT)

AED 878.91

AED 878.91 Each (inc. VAT)

RS PRO Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

2mm

Length

1.17m

Width

660mm

Product details

RS PRO Anti-Slip Blue Floor ESD Safe Mat

Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. Designed to be placed at the entrance to controlled environments. They ensure that no contaminants are taken in on the soles of shoes. The mat is made up of 30 sheets so that when the top layer is losing its adhesive it can be unpeeled to reveal the next layer.

Features and Benefits

• Rubber matting
• ESD
• Remove contamination on contact
• Peel to expose a clean surface
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet

Specification

• Colour: Cobalt Blue
• Length: 1.17 m
• Thickness: 2 mm
• Use Type: Floor
• Width: 0.66 m

Which applications would you typically find this mat?

RS PRO Anti-Slip Floor Mats are typically found in plants handling semiconductors, electronic devices, precision instruments, photographic film and photo engineering.

Why is slip-prevention important?

Slips, trips and falls are the most common kind of accidents in the workplace. Many slip related incidents can be prevented with the installation of anti-slip flooring and matting. Taking the necessary steps to reduce such risks is essential for the workplace.

You may be interested in