Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flow Meter, 0.05 → 10 L/min Max

RS Stock No.: 508-2704Brand: RS PRO
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

0.05 → 10 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

8 mA

Country of Origin

United Kingdom

Product details

Mini Turbine Flow Meter

The mini turbine flowmeter is designed to give high performance and competitive pricing. Its totally non-metallic wetted components make this the ideal choice for the metering of aggressive chemicals including ultra-pure water. The standard inlet tubes are barbed to accept 8mm hose sizes. The bearings are made of sapphire for long life and reliability, the body is moulded PVDF as standard and the 'O' ring seal is typically Viton®.

At the heart of the meter is a precision turbine that rotates freely on robust sapphire bearings and contains over-moulded magnets that are detected through the chamber wall by a Hall effect detector. The output is a stream of NPN/PNP pulses that are readily interfaced with a most electronic display or recording devices. This combination of materials and technology ensures a long life product with reliable operation throughout.

Features and Benefits:

• Low-cost Sapphire bearings
• Body and cap made from durable PVDF
• Over-moulded Magnets
• Viton 'O' ring seal
• Hall effect sensor
• 0.1% repeatability
• -25°C min to 125°C max
• Supplied with two metres of oil resistant, screened cable

Typical applications:

• Drink dispensing Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant

Flow Rates:

The liquid flow rate can be controlled by applying different-size jets (attached):

You may be interested in
Stock information temporarily unavailable.

AED 822.26

AED 822.26 Each (ex VAT)

AED 863.37

AED 863.37 Each (inc. VAT)

RS PRO Flow Meter, 0.05 → 10 L/min Max

AED 822.26

AED 822.26 Each (ex VAT)

AED 863.37

AED 863.37 Each (inc. VAT)

RS PRO Flow Meter, 0.05 → 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

0.05 → 10 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

8 mA

Country of Origin

United Kingdom

Product details

Mini Turbine Flow Meter

The mini turbine flowmeter is designed to give high performance and competitive pricing. Its totally non-metallic wetted components make this the ideal choice for the metering of aggressive chemicals including ultra-pure water. The standard inlet tubes are barbed to accept 8mm hose sizes. The bearings are made of sapphire for long life and reliability, the body is moulded PVDF as standard and the 'O' ring seal is typically Viton®.

At the heart of the meter is a precision turbine that rotates freely on robust sapphire bearings and contains over-moulded magnets that are detected through the chamber wall by a Hall effect detector. The output is a stream of NPN/PNP pulses that are readily interfaced with a most electronic display or recording devices. This combination of materials and technology ensures a long life product with reliable operation throughout.

Features and Benefits:

• Low-cost Sapphire bearings
• Body and cap made from durable PVDF
• Over-moulded Magnets
• Viton 'O' ring seal
• Hall effect sensor
• 0.1% repeatability
• -25°C min to 125°C max
• Supplied with two metres of oil resistant, screened cable

Typical applications:

• Drink dispensing Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant

Flow Rates:

The liquid flow rate can be controlled by applying different-size jets (attached):

You may be interested in