Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 900mm x 76mm x 5mm

RS Stock No.: 174-5942Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, Quartz Sand

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Fluorescent

Product Format

Stair Nosing

Length

900mm

Width

76mm

Thickness

5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 292.16

AED 292.16 Each (ex VAT)

AED 306.77

AED 306.77 Each (inc. VAT)

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 900mm x 76mm x 5mm

AED 292.16

AED 292.16 Each (ex VAT)

AED 306.77

AED 306.77 Each (inc. VAT)

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 900mm x 76mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, Quartz Sand

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Fluorescent

Product Format

Stair Nosing

Length

900mm

Width

76mm

Thickness

5mm

Country of Origin

China