RS PRO Foam Cotton Bud & Swab, PP Handle, For use with Computers, Length 110mm, Pack of 25

Technical Document
Specifications
Brand
RS ProApplication
Computers
Number of Buds per Pack
25
Package Type
Box
Bud Material
Foam
Stick Material
PP
Length
110mm
Country of Origin
United Kingdom
Product details
Foam-tipped Buds
Rigid 150mm long plastic stick with a foam bud attached, which is suitable for use in awkward corners and difficult to reach parts of computer hardware.The absorbent foam material ensures thorough cleaning of surface.,RoHS compliant
AED 67.25
AED 67.25 1 Box of 25 (ex VAT)
AED 70.61
AED 70.61 1 Box of 25 (inc. VAT)
1
AED 67.25
AED 67.25 1 Box of 25 (ex VAT)
AED 70.61
AED 70.61 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProApplication
Computers
Number of Buds per Pack
25
Package Type
Box
Bud Material
Foam
Stick Material
PP
Length
110mm
Country of Origin
United Kingdom
Product details
Foam-tipped Buds
Rigid 150mm long plastic stick with a foam bud attached, which is suitable for use in awkward corners and difficult to reach parts of computer hardware.The absorbent foam material ensures thorough cleaning of surface.,RoHS compliant