Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Foldable Flatbed PP Platform Trolley, 900 x 600 x 890mm, 300kg Load

RS Stock No.: 259-5126Brand: RS PRO
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

1

Dimensions

900 x 600 x 890mm

Wheel Diameter

125mm

Hub Material

Plastic

Foldable

Yes

Frame Material

Aluminium

Height

890mm

Length

900mm

Width

600mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,633.79

AED 1,633.79 Each (ex VAT)

AED 1,715.48

AED 1,715.48 Each (inc. VAT)

RS PRO Foldable Flatbed PP Platform Trolley, 900 x 600 x 890mm, 300kg Load

AED 1,633.79

AED 1,633.79 Each (ex VAT)

AED 1,715.48

AED 1,715.48 Each (inc. VAT)

RS PRO Foldable Flatbed PP Platform Trolley, 900 x 600 x 890mm, 300kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

1

Dimensions

900 x 600 x 890mm

Wheel Diameter

125mm

Hub Material

Plastic

Foldable

Yes

Frame Material

Aluminium

Height

890mm

Length

900mm

Width

600mm

Country of Origin

China