Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Foldable Flatbed Steel Platform Trolley, 956 x 608 x 907mm, 300kg Load

RS Stock No.: 252-034Brand: RS PRO
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

956 x 608 x 907mm

Wheel Diameter

200mm

Foldable

Yes

Frame Material

Steel

Height

956mm

Length

907mm

Width

608mm

Country of Origin

China

Product details

Rough Terrain Trolley

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term

You may be interested in
Stock information temporarily unavailable.

AED 2,325.59

AED 2,325.59 Each (ex VAT)

AED 2,441.87

AED 2,441.87 Each (inc. VAT)

RS PRO Foldable Flatbed Steel Platform Trolley, 956 x 608 x 907mm, 300kg Load

AED 2,325.59

AED 2,325.59 Each (ex VAT)

AED 2,441.87

AED 2,441.87 Each (inc. VAT)

RS PRO Foldable Flatbed Steel Platform Trolley, 956 x 608 x 907mm, 300kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

956 x 608 x 907mm

Wheel Diameter

200mm

Foldable

Yes

Frame Material

Steel

Height

956mm

Length

907mm

Width

608mm

Country of Origin

China

Product details

Rough Terrain Trolley

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term

You may be interested in