RS PRO Folding Aluminium Sack Truck, 100kg Load

RS Stock No.: 784-6033Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

100kg

Wheel Type

Rubber

Wheel Diameter

175mm

Foldable

Yes

Frame Material

Aluminium

Product details

Light Duty Folding Sack Barrow

Lightweight aluminium/steel sack truck
Collapses and extends in just a few seconds
Suitable for compact storage
Fitted with extra luggage straps to secure goods when loaded
Ideal for storing in a car

Stock information temporarily unavailable.

AED 826.61

AED 826.61 Each (ex VAT)

AED 867.94

AED 867.94 Each (inc. VAT)

RS PRO Folding Aluminium Sack Truck, 100kg Load

AED 826.61

AED 826.61 Each (ex VAT)

AED 867.94

AED 867.94 Each (inc. VAT)

RS PRO Folding Aluminium Sack Truck, 100kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

100kg

Wheel Type

Rubber

Wheel Diameter

175mm

Foldable

Yes

Frame Material

Aluminium

Product details

Light Duty Folding Sack Barrow

Lightweight aluminium/steel sack truck
Collapses and extends in just a few seconds
Suitable for compact storage
Fitted with extra luggage straps to secure goods when loaded
Ideal for storing in a car