RS PRO Folding Aluminium Sack Truck, 125kg Load

RS Stock No.: 784-6036Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

125kg

Wheel Type

Rubber

Wheel Diameter

175mm

Foldable

Yes

Frame Material

Aluminium

Product details

Light Duty Folding Sack Barrow

Lightweight aluminium/steel sack truck
Collapses and extends in just a few seconds
Suitable for compact storage
Fitted with extra luggage straps to secure goods when loaded
Ideal for storing in a car

Stock information temporarily unavailable.

AED 1,074.26

AED 1,074.26 Each (ex VAT)

AED 1,127.97

AED 1,127.97 Each (inc. VAT)

RS PRO Folding Aluminium Sack Truck, 125kg Load

AED 1,074.26

AED 1,074.26 Each (ex VAT)

AED 1,127.97

AED 1,127.97 Each (inc. VAT)

RS PRO Folding Aluminium Sack Truck, 125kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

125kg

Wheel Type

Rubber

Wheel Diameter

175mm

Foldable

Yes

Frame Material

Aluminium

Product details

Light Duty Folding Sack Barrow

Lightweight aluminium/steel sack truck
Collapses and extends in just a few seconds
Suitable for compact storage
Fitted with extra luggage straps to secure goods when loaded
Ideal for storing in a car