Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Foot Switch Momentary On-Off Foot Switch - 16 SWG Mild Steel Case Material

RS Stock No.: 170-806Brand: RS PRODistrelec Article No.: 30402710
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary On-Off

Case Material

16 SWG Mild Steel

Switch Environment

Foot Switch

IP Rating

IPX2

Guard Cover

No

Colour

Black, Grey

Height

24mm

Width

66mm

Length

90mm

Dimensions

66x90x24

Standards Met

2014/35/EU, EN 60950, EN 61058, EN 61058-2-1

Distrelec Product Id

30402710

Country of Origin

United Kingdom

Product details

RS PRO Foot Actuator Foot Switch for Air Operated Switch

RS PRO mild steel foot actuator foot switch in a powder grey finish with a black polypropylene tread. Similar to the shape of the electric footswitch this compact and tough foot actuator is ideal for foot operated air switching systems.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Body material 16 SWG mild steel, powder coat grey Hammertone
Steel construction gives long life and reliability
Hands free control - allow the operator greater freedom of movement
Robust and compact design construction
Sealed to IPX2
Supplied with 2m of 3mm bore PVC tubing
Weight 0.25g (approx.)
Operating temperature range -10°C to +40°C
Dimensions: 66 W x 90 L x 24 H

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
This foot actuator foot switch is suitable for use with various air switches. Air Switches can be purchased separately, please view - 316-951, 319-708, 319-714, 319-720, 319-736, 319-742, 319-758.

FAQs
Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

Stock information temporarily unavailable.

AED 229.38

AED 229.38 Each (ex VAT)

AED 240.85

AED 240.85 Each (inc. VAT)

RS PRO Foot Switch Momentary On-Off Foot Switch - 16 SWG Mild Steel Case Material

AED 229.38

AED 229.38 Each (ex VAT)

AED 240.85

AED 240.85 Each (inc. VAT)

RS PRO Foot Switch Momentary On-Off Foot Switch - 16 SWG Mild Steel Case Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 229.38
5 - 9AED 222.27
10+AED 213.78

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary On-Off

Case Material

16 SWG Mild Steel

Switch Environment

Foot Switch

IP Rating

IPX2

Guard Cover

No

Colour

Black, Grey

Height

24mm

Width

66mm

Length

90mm

Dimensions

66x90x24

Standards Met

2014/35/EU, EN 60950, EN 61058, EN 61058-2-1

Distrelec Product Id

30402710

Country of Origin

United Kingdom

Product details

RS PRO Foot Actuator Foot Switch for Air Operated Switch

RS PRO mild steel foot actuator foot switch in a powder grey finish with a black polypropylene tread. Similar to the shape of the electric footswitch this compact and tough foot actuator is ideal for foot operated air switching systems.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Body material 16 SWG mild steel, powder coat grey Hammertone
Steel construction gives long life and reliability
Hands free control - allow the operator greater freedom of movement
Robust and compact design construction
Sealed to IPX2
Supplied with 2m of 3mm bore PVC tubing
Weight 0.25g (approx.)
Operating temperature range -10°C to +40°C
Dimensions: 66 W x 90 L x 24 H

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
This foot actuator foot switch is suitable for use with various air switches. Air Switches can be purchased separately, please view - 316-951, 319-708, 319-714, 319-720, 319-736, 319-742, 319-758.

FAQs
Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.