Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO For Air Flow Sensor for Air, 0.1 l/min Min, 1.5 L/min Max

RS Stock No.: 257-6415Brand: RS PRO
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Air

Device Type

For Air

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

1.5 L/min

Connection Type

Tubing

Maximum Pressure

1MPa

Material

PMMA

Series

RS Pro

Maximum Operating Temperature

80°C

Country of Origin

China

Stock information temporarily unavailable.

AED 383.88

AED 383.88 Each (ex VAT)

AED 403.07

AED 403.07 Each (inc. VAT)

RS PRO For Air Flow Sensor for Air, 0.1 l/min Min, 1.5 L/min Max

AED 383.88

AED 383.88 Each (ex VAT)

AED 403.07

AED 403.07 Each (inc. VAT)

RS PRO For Air Flow Sensor for Air, 0.1 l/min Min, 1.5 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Air

Device Type

For Air

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

1.5 L/min

Connection Type

Tubing

Maximum Pressure

1MPa

Material

PMMA

Series

RS Pro

Maximum Operating Temperature

80°C

Country of Origin

China