RS PRO For Air Flow Sensor for Air, 10 l/min Min, 100 L/min Max
RS Stock No.: 257-6413Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMedia Monitored
Air
Device Type
For Air
Minimum Flow Rate
10 L/min
Maximum Flow Rate
100 L/min
Connection Type
Tubing
Maximum Pressure
1MPa
Material
PMMA
Maximum Operating Temperature
80°C
Series
RS Pro
Country of Origin
China
Stock information temporarily unavailable.
AED 370.60
AED 370.60 Each (ex VAT)
AED 389.13
AED 389.13 Each (inc. VAT)
RS PRO For Air Flow Sensor for Air, 10 l/min Min, 100 L/min Max
1
AED 370.60
AED 370.60 Each (ex VAT)
AED 389.13
AED 389.13 Each (inc. VAT)
RS PRO For Air Flow Sensor for Air, 10 l/min Min, 100 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMedia Monitored
Air
Device Type
For Air
Minimum Flow Rate
10 L/min
Maximum Flow Rate
100 L/min
Connection Type
Tubing
Maximum Pressure
1MPa
Material
PMMA
Maximum Operating Temperature
80°C
Series
RS Pro
Country of Origin
China