RS PRO Free Standing Steel Beige Magazine Rack
RS Stock No.: 303-4589Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pockets
11
Material
Steel
Colour
Beige
Depth
4-1/8in
Height
36in
Mounting Type
Free Standing
Width
9-3/4in
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,198.84
AED 1,198.84 Each (ex VAT)
AED 1,258.78
AED 1,258.78 Each (inc. VAT)
RS PRO Free Standing Steel Beige Magazine Rack
1
AED 1,198.84
AED 1,198.84 Each (ex VAT)
AED 1,258.78
AED 1,258.78 Each (inc. VAT)
RS PRO Free Standing Steel Beige Magazine Rack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pockets
11
Material
Steel
Colour
Beige
Depth
4-1/8in
Height
36in
Mounting Type
Free Standing
Width
9-3/4in
Country of Origin
United States