Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Frost Protection Trace Heating Cable, 14W/m, 230V ac, +3 → +13 °C, 4m

RS Stock No.: 913-8791Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Frost Protection, Trace Heating

Output per Metre

14W

Voltage Rating

230V ac

Minimum Operating Temperature

+3°C

Maximum Operating Temperature

+13°C

Operating Temperature Range

+3 → +13 °C

Length

4m

Sheath Material

Polyethylene PE

Sheath Colour

Black

Standards Met

CE

Current Rating

230mA

Country of Origin

Denmark

Product details

RS Frost Protection Cable & Inbuilt Sensor

Pipe heating cable with an in-built sensor providing a solution for internal and external pipes that require protection from freezing conditions. The integrated temperature sensor will automatically detect changes in the ambient temperature and start to warm up when required, thus ensuring the pipe remains ice-free whilst using a low amount of electricity.

Features and Benefits

· The cables have an output of 14W per metre

Applications

· Internal or external pipes
· All pipe materials including copper, plastic and steel

Warning

· This pipe heater system should always be insulated after installation
· Not suitable for pipes containing combustible liquids

Stock information temporarily unavailable.

P.O.A.

RS PRO Frost Protection Trace Heating Cable, 14W/m, 230V ac, +3 → +13 °C, 4m

P.O.A.

RS PRO Frost Protection Trace Heating Cable, 14W/m, 230V ac, +3 → +13 °C, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Frost Protection, Trace Heating

Output per Metre

14W

Voltage Rating

230V ac

Minimum Operating Temperature

+3°C

Maximum Operating Temperature

+13°C

Operating Temperature Range

+3 → +13 °C

Length

4m

Sheath Material

Polyethylene PE

Sheath Colour

Black

Standards Met

CE

Current Rating

230mA

Country of Origin

Denmark

Product details

RS Frost Protection Cable & Inbuilt Sensor

Pipe heating cable with an in-built sensor providing a solution for internal and external pipes that require protection from freezing conditions. The integrated temperature sensor will automatically detect changes in the ambient temperature and start to warm up when required, thus ensuring the pipe remains ice-free whilst using a low amount of electricity.

Features and Benefits

· The cables have an output of 14W per metre

Applications

· Internal or external pipes
· All pipe materials including copper, plastic and steel

Warning

· This pipe heater system should always be insulated after installation
· Not suitable for pipes containing combustible liquids