Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
10A
Termination Method
Screw Down
Mounting Type
Screw Mount
Fused
Yes
Material
Nylon
Voltage Rating
250 V
Cable CSA
6mm²
Maximum Operating Temperature
+100°C
Distrelec Product Id
30395134
Country of Origin
Germany
Product details
RS PRO 3 Way Fused Terminal Block, Polyamide
This RS PRO fused panel mount terminal block features an integrated in-line fuse holder. The white housing is made from nylon with tinned brass inserts for a screwed termination. A pull-up latch enables an easy replacement of a fuse.
Options include:
452-619 - 3 way fused terminal block,16A
452-625 - 3 way fused terminal block, 10A
209-7561 - 3 way fused terminal block,16A
Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
RS PRO have a great range of fused terminal blocks and non-fused terminal blocks to meet all your requirements.
Features and Benefits:
Inline fuse holder with pull-up latch
Tinned Brass inserts
Screw Mounting type
Screw Down termination
Typical Applications:
Standard terminal blocks can be used in various applications including:
Sound equipment
Electrical installations
Surge protectors
Public address systems for speakers and other inputs and outputs
Electrical wiring to connect switches
Major appliances
FAQs
What is a fused terminal block?
A fused terminal block is simply a terminal block, with a fuse. Fused terminal blocks typically do the same job as a conventional terminal block would do, however, just with the added protection of a fuse inside it. The fuse helps prevent overvoltages by breaking the circuit.
How does a fused terminal block work?
A fused terminal block is very similar in how normal terminal blocks work. Terminal blocks are designed to connect wires together effectively or connect multiple levels of wires together. Fused terminal blocks just include a fuse in the connection between the two wires. Having a fuse in the terminal block prevents unnecessary and messy wiring and can help achieve certifications.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
AED 101.46
AED 10.146 Each (In a Pack of 10) (ex VAT)
AED 106.53
AED 10.653 Each (In a Pack of 10) (inc. VAT)
10
AED 101.46
AED 10.146 Each (In a Pack of 10) (ex VAT)
AED 106.53
AED 10.653 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 10.146 | AED 101.46 |
500 - 990 | AED 9.63 | AED 96.30 |
1000+ | AED 9.218 | AED 92.18 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
10A
Termination Method
Screw Down
Mounting Type
Screw Mount
Fused
Yes
Material
Nylon
Voltage Rating
250 V
Cable CSA
6mm²
Maximum Operating Temperature
+100°C
Distrelec Product Id
30395134
Country of Origin
Germany
Product details
RS PRO 3 Way Fused Terminal Block, Polyamide
This RS PRO fused panel mount terminal block features an integrated in-line fuse holder. The white housing is made from nylon with tinned brass inserts for a screwed termination. A pull-up latch enables an easy replacement of a fuse.
Options include:
452-619 - 3 way fused terminal block,16A
452-625 - 3 way fused terminal block, 10A
209-7561 - 3 way fused terminal block,16A
Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
RS PRO have a great range of fused terminal blocks and non-fused terminal blocks to meet all your requirements.
Features and Benefits:
Inline fuse holder with pull-up latch
Tinned Brass inserts
Screw Mounting type
Screw Down termination
Typical Applications:
Standard terminal blocks can be used in various applications including:
Sound equipment
Electrical installations
Surge protectors
Public address systems for speakers and other inputs and outputs
Electrical wiring to connect switches
Major appliances
FAQs
What is a fused terminal block?
A fused terminal block is simply a terminal block, with a fuse. Fused terminal blocks typically do the same job as a conventional terminal block would do, however, just with the added protection of a fuse inside it. The fuse helps prevent overvoltages by breaking the circuit.
How does a fused terminal block work?
A fused terminal block is very similar in how normal terminal blocks work. Terminal blocks are designed to connect wires together effectively or connect multiple levels of wires together. Fused terminal blocks just include a fuse in the connection between the two wires. Having a fuse in the terminal block prevents unnecessary and messy wiring and can help achieve certifications.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.