RS PRO Fused Terminal Block, 3-Way, 6.3A, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
6.3A
Termination Method
Screw
Mounting Type
Panel Mount
Fused
Yes
Material
Nylon 66
Voltage Rating
450 V
Pitch
9mm
Country of Origin
China
Product details
Fused Terminal Block, 3 Pole, PA 6.6
Fused terminal block, 3 pole, fused.
Fixing via earthing screw
Easily removeable fuse holder
Housing: PA 6.6
Features and Benefits
Suitable for 5 x 20 mm Cartridge Fuses
AED 115.50
AED 11.55 Each (In a Pack of 10) (ex VAT)
AED 121.28
AED 12.128 Each (In a Pack of 10) (inc. VAT)
10
AED 115.50
AED 11.55 Each (In a Pack of 10) (ex VAT)
AED 121.28
AED 12.128 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 11.55 | AED 115.50 |
| 100 - 990 | AED 8.61 | AED 86.10 |
| 1000+ | AED 7.402 | AED 74.02 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
6.3A
Termination Method
Screw
Mounting Type
Panel Mount
Fused
Yes
Material
Nylon 66
Voltage Rating
450 V
Pitch
9mm
Country of Origin
China
Product details
Fused Terminal Block, 3 Pole, PA 6.6
Fused terminal block, 3 pole, fused.
Fixing via earthing screw
Easily removeable fuse holder
Housing: PA 6.6
Features and Benefits
Suitable for 5 x 20 mm Cartridge Fuses