Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fused Terminal Block, 5-Way, 20A, 25mm Wire, Screw Down Termination

RS Stock No.: 271-8283Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 81.50

AED 8.15 Each (In a Pack of 10) (ex VAT)

AED 85.58

AED 8.558 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 5-Way, 20A, 25mm Wire, Screw Down Termination

AED 81.50

AED 8.15 Each (In a Pack of 10) (ex VAT)

AED 85.58

AED 8.558 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 5-Way, 20A, 25mm Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom