Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fused Test Lead Kit, CAT III

RS Stock No.: 731-5273Brand: RS PRODistrelec Article No.: 30391156
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT III

Distrelec Product Id

30391156

Country of Origin

United Kingdom

Product details

RS PRO Multimeter Lead Set in Pouch

RS PRO practical lead sets supplied in a durable grey pouch with attractive yellow piping. The standard set (731-5277) has a wide range of accessories for taking measurements in most situations. The fused set (731-5273) has extra fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits while taking voltage measurements. Both sets comply with IEC1010-1 cat III 600 V safety standard.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Contents Standard Set

2 x 1.2 m silicone multimeter leads with shrouded 4 mm terminations one end straight, one end right-angled, (red and black), 2 x crocodile clips (red and black), 2 x long reach multimeter probes fuse rating to 1000 V 600 mA (red and black), 2 x spring loaded, grabber multimeter probes (red and black).
Extra items in fused sets, 2 x fused probes with only 4 mm of exposed metal tip fitted with 1.25" ceramic fuses rated at 660 V 500 mA.

Also available:
Thin fine insulated prods set 262-7770 for use with fused test prods and multimeter test lead sets
Shuttered lantern probe set 262-7786 for use with fused test prods and multimeter test lead sets.

Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

Warning

Burns, due to arcing or flashover resulting from the use of unsatisfactory test probes, account for more accidents in electrical testing than are caused by electric shock. Because of this, fused test leads with 2mm or less of exposed insulation are recommended for electrical use by the HSE in their guidance.

You may be interested in
FUSED LEAD SET IN WALLET
P.O.A.Each (ex VAT)
RS PRO Fused Test Lead, CAT III
AED 199.80Each (ex VAT)
PeakTech P8200 Test Probe Kit
AED 308.33Each (ex VAT)
Stock information temporarily unavailable.

AED 265.33

AED 265.33 Each (ex VAT)

AED 278.60

AED 278.60 Each (inc. VAT)

RS PRO Fused Test Lead Kit, CAT III

AED 265.33

AED 265.33 Each (ex VAT)

AED 278.60

AED 278.60 Each (inc. VAT)

RS PRO Fused Test Lead Kit, CAT III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FUSED LEAD SET IN WALLET
P.O.A.Each (ex VAT)
RS PRO Fused Test Lead, CAT III
AED 199.80Each (ex VAT)
PeakTech P8200 Test Probe Kit
AED 308.33Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT III

Distrelec Product Id

30391156

Country of Origin

United Kingdom

Product details

RS PRO Multimeter Lead Set in Pouch

RS PRO practical lead sets supplied in a durable grey pouch with attractive yellow piping. The standard set (731-5277) has a wide range of accessories for taking measurements in most situations. The fused set (731-5273) has extra fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits while taking voltage measurements. Both sets comply with IEC1010-1 cat III 600 V safety standard.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Contents Standard Set

2 x 1.2 m silicone multimeter leads with shrouded 4 mm terminations one end straight, one end right-angled, (red and black), 2 x crocodile clips (red and black), 2 x long reach multimeter probes fuse rating to 1000 V 600 mA (red and black), 2 x spring loaded, grabber multimeter probes (red and black).
Extra items in fused sets, 2 x fused probes with only 4 mm of exposed metal tip fitted with 1.25" ceramic fuses rated at 660 V 500 mA.

Also available:
Thin fine insulated prods set 262-7770 for use with fused test prods and multimeter test lead sets
Shuttered lantern probe set 262-7786 for use with fused test prods and multimeter test lead sets.

Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

Warning

Burns, due to arcing or flashover resulting from the use of unsatisfactory test probes, account for more accidents in electrical testing than are caused by electric shock. Because of this, fused test leads with 2mm or less of exposed insulation are recommended for electrical use by the HSE in their guidance.

You may be interested in
FUSED LEAD SET IN WALLET
P.O.A.Each (ex VAT)
RS PRO Fused Test Lead, CAT III
AED 199.80Each (ex VAT)
PeakTech P8200 Test Probe Kit
AED 308.33Each (ex VAT)