Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/2 FRL, 20μ Filtration Size - With Pressure Gauge

RS Stock No.: 784-0085Brand: RS PRO
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Manufacturer Series

S80

Filtration Size

20µ

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-10 → +50°C

Country of Origin

United States

Product details

FRL Portable Air Cradle

The RS Filter-Regulator-Lubricator (FRL) Portable Air Cradle is a free-standing unit that may be used in a variety of environments and industries (often for use with air tools) where a portable compressed air regulator is required.Applications include workshops and garages/automotive equipment. The unit may be operated within a temperature range from -10°C to +50°C and can be used outdoors. The rugged RS Portable Air Cradle offers a pressure range of 0 to 8 bar (0 to 800 kPa), with a maximum inlet pressure of 15 bar, and maximum flow rate of 2500 litres per minute. Connection: G 1/2.

RS Control Valve Accessories are also available for use with the RS Portable Air Cradle, and include:

Intrinsically Safe (ATEX approved) Solenoid-Spring Valves (e.g. 784-0057 and 784-0048)
NAMUR Solenoid-Spring Valves (e.g. 784-0044)
Power Take Off (PTO) Control Valves (e.g. 784-0072 and 784-0076)
Spool Valves (e.g: 784-0060 and 784-0079)
Spool Valve Bodies (e.g. 784-0050 and 784-0088)

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Stock information temporarily unavailable.

AED 1,312.55

AED 1,312.55 Each (ex VAT)

AED 1,378.18

AED 1,378.18 Each (inc. VAT)

RS PRO G 1/2 FRL, 20μ Filtration Size - With Pressure Gauge

AED 1,312.55

AED 1,312.55 Each (ex VAT)

AED 1,378.18

AED 1,378.18 Each (inc. VAT)

RS PRO G 1/2 FRL, 20μ Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Manufacturer Series

S80

Filtration Size

20µ

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-10 → +50°C

Country of Origin

United States

Product details

FRL Portable Air Cradle

The RS Filter-Regulator-Lubricator (FRL) Portable Air Cradle is a free-standing unit that may be used in a variety of environments and industries (often for use with air tools) where a portable compressed air regulator is required.Applications include workshops and garages/automotive equipment. The unit may be operated within a temperature range from -10°C to +50°C and can be used outdoors. The rugged RS Portable Air Cradle offers a pressure range of 0 to 8 bar (0 to 800 kPa), with a maximum inlet pressure of 15 bar, and maximum flow rate of 2500 litres per minute. Connection: G 1/2.

RS Control Valve Accessories are also available for use with the RS Portable Air Cradle, and include:

Intrinsically Safe (ATEX approved) Solenoid-Spring Valves (e.g. 784-0057 and 784-0048)
NAMUR Solenoid-Spring Valves (e.g. 784-0044)
Power Take Off (PTO) Control Valves (e.g. 784-0072 and 784-0076)
Spool Valves (e.g: 784-0060 and 784-0079)
Spool Valve Bodies (e.g. 784-0050 and 784-0088)

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.