Technical Document
Specifications
Brand
RS ProAccessory Type
Plug Connector
Threaded Connection
G 1/2 Male
Threaded Connection - Thread Size
12.7mm
Material
NBR
Threaded Connection - Thread Standard
BSPP
Overall Length
13.5mm
Outer Diameter
25mm
Distrelec Product Id
30417020
Country of Origin
Italy
AED 132.97
AED 132.97 1 Pack of 10 (ex VAT)
AED 139.62
AED 139.62 1 Pack of 10 (inc. VAT)
1
AED 132.97
AED 132.97 1 Pack of 10 (ex VAT)
AED 139.62
AED 139.62 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Plug Connector
Threaded Connection
G 1/2 Male
Threaded Connection - Thread Size
12.7mm
Material
NBR
Threaded Connection - Thread Standard
BSPP
Overall Length
13.5mm
Outer Diameter
25mm
Distrelec Product Id
30417020
Country of Origin
Italy