Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 231-0193Brand: RS PRODistrelec Article No.: 30404564
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Poland

Stock information temporarily unavailable.

AED 130.15

AED 130.15 Each (ex VAT)

AED 136.66

AED 136.66 Each (inc. VAT)

RS PRO G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter

AED 130.15

AED 130.15 Each (ex VAT)

AED 136.66

AED 136.66 Each (inc. VAT)

RS PRO G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Poland