Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/4 Male NBR Plug Fitting

RS Stock No.: 176-1049Brand: RS PRODistrelec Article No.: 30405364
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 1/4 Male

Threaded Connection - Thread Size

6.35mm

Material

NBR

Threaded Connection - Thread Standard

BSPP

Overall Length

11mm

Outer Diameter

17mm

Distrelec Product Id

30405364

Country of Origin

Italy

Stock information temporarily unavailable.

AED 56.70

AED 5.67 Each (In a Pack of 10) (ex VAT)

AED 59.54

AED 5.954 Each (In a Pack of 10) (inc. VAT)

RS PRO G 1/4 Male NBR Plug Fitting

AED 56.70

AED 5.67 Each (In a Pack of 10) (ex VAT)

AED 59.54

AED 5.954 Each (In a Pack of 10) (inc. VAT)

RS PRO G 1/4 Male NBR Plug Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 1/4 Male

Threaded Connection - Thread Size

6.35mm

Material

NBR

Threaded Connection - Thread Standard

BSPP

Overall Length

11mm

Outer Diameter

17mm

Distrelec Product Id

30405364

Country of Origin

Italy