RS PRO G 1/4 Regulator - 0bar to 12bar, 1/4in, 15bar max. input

Technical Document
Specifications
Brand
RS ProPort Connection
G 1/4
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
15bar
Manufacturer Series
T020-MINI
Pressure Gauge Port Size
G 1/8
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
600NL/min
Typical Flow Rate
600NL/min
Port Connection Thread Standard
G
Country of Origin
Italy
AED 128.60
AED 128.60 Each (ex VAT)
AED 135.03
AED 135.03 Each (inc. VAT)
1
AED 128.60
AED 128.60 Each (ex VAT)
AED 135.03
AED 135.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPort Connection
G 1/4
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
15bar
Manufacturer Series
T020-MINI
Pressure Gauge Port Size
G 1/8
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
600NL/min
Typical Flow Rate
600NL/min
Port Connection Thread Standard
G
Country of Origin
Italy