Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/4 Regulator -, 1/4in, 8bar max. input

RS Stock No.: 176-1723Brand: RS PRO
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/4

Maximum Input Pressure

8bar

Pressure Gauge Port Size

1/4 in

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

2050NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

75.5 x 45 x 97mm

Overall Width

45mm

Pressure Gauge Port Thread Standard

G

Overall Length

75.5mm

Overall Height

97mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 234.48

AED 234.48 Each (ex VAT)

AED 246.20

AED 246.20 Each (inc. VAT)

RS PRO G 1/4 Regulator -, 1/4in, 8bar max. input

AED 234.48

AED 234.48 Each (ex VAT)

AED 246.20

AED 246.20 Each (inc. VAT)

RS PRO G 1/4 Regulator -, 1/4in, 8bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/4

Maximum Input Pressure

8bar

Pressure Gauge Port Size

1/4 in

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

2050NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

75.5 x 45 x 97mm

Overall Width

45mm

Pressure Gauge Port Thread Standard

G

Overall Length

75.5mm

Overall Height

97mm

Country of Origin

Italy