Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

RS Stock No.: 197-7906Brand: RS PRO
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T100 Mini

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

1/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy

Stock information temporarily unavailable.

AED 480.32

AED 480.32 Each (ex VAT)

AED 504.34

AED 504.34 Each (inc. VAT)

RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

AED 480.32

AED 480.32 Each (ex VAT)

AED 504.34

AED 504.34 Each (inc. VAT)

RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T100 Mini

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

1/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy