RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

RS Stock No.: 197-7908Brand: RS PRO
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T 100

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

1/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy

Stock information temporarily unavailable.

AED 644.80

AED 644.80 Each (ex VAT)

AED 677.04

AED 677.04 Each (inc. VAT)

RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

AED 644.80

AED 644.80 Each (ex VAT)

AED 677.04

AED 677.04 Each (inc. VAT)

RS PRO G 1/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T 100

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

1/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy