RS PRO G 3/8 Analogue Pressure Gauge 160psi Bottom Entry 100mm Outside Diameter

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →160
Country of Origin
Germany
AED 287.54
AED 287.54 Each (ex VAT)
AED 301.92
AED 301.92 Each (inc. VAT)
Calibration type
No Calibration
1
AED 287.54
AED 287.54 Each (ex VAT)
AED 301.92
AED 301.92 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 287.54 |
5 - 9 | AED 283.60 |
10+ | AED 279.14 |
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →160
Country of Origin
Germany