RS PRO G 3/8 Pneumatic Regulator - 0.5bar to 8.5bar, 3/8in, 10bar max. input

Technical Document
Specifications
Brand
RS ProPort Connection
G 3/8
Maximum Outlet Pressure
8.5bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
10bar
Manufacturer Series
R49G
Port Connection Thread Size
3/8in
Maximum Flow Rate
28L/s
Typical Flow Rate
25L/s
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Country of Origin
Germany
AED 191.94
AED 191.94 Each (ex VAT)
AED 201.54
AED 201.54 Each (inc. VAT)
1
AED 191.94
AED 191.94 Each (ex VAT)
AED 201.54
AED 201.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPort Connection
G 3/8
Maximum Outlet Pressure
8.5bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
10bar
Manufacturer Series
R49G
Port Connection Thread Size
3/8in
Maximum Flow Rate
28L/s
Typical Flow Rate
25L/s
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Country of Origin
Germany