RS PRO G99-402 Pozidriv; Slotted Insulated Screwdriver Set, 4-Piece

RS Stock No.: 125-3093Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

4

Tip Type

Pozidriv; Slotted

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PZ2 (Pozidriv)

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 4 Piece Insulated Screwdriver Set

RS Pro 4 Piece Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc.

Features and Benefits

• 1000 V ac and 1500 V dc voltage isolation
• VDE Approved
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• Ergonomic handle

Screwdriver Set

• 3 x Slotted = 2.5 x 7 mm, 4.0 x 100 mm, 5.5 x 125 mm
• 1 x PZ2 x 100 mm

RS Pro 1000V Screwdrivers

Stock information temporarily unavailable.

AED 160.81

AED 160.81 1 Set (ex VAT)

AED 168.85

AED 168.85 1 Set (inc. VAT)

RS PRO G99-402 Pozidriv; Slotted Insulated Screwdriver Set, 4-Piece

AED 160.81

AED 160.81 1 Set (ex VAT)

AED 168.85

AED 168.85 1 Set (inc. VAT)

RS PRO G99-402 Pozidriv; Slotted Insulated Screwdriver Set, 4-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

4

Tip Type

Pozidriv; Slotted

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PZ2 (Pozidriv)

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 4 Piece Insulated Screwdriver Set

RS Pro 4 Piece Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc.

Features and Benefits

• 1000 V ac and 1500 V dc voltage isolation
• VDE Approved
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• Ergonomic handle

Screwdriver Set

• 3 x Slotted = 2.5 x 7 mm, 4.0 x 100 mm, 5.5 x 125 mm
• 1 x PZ2 x 100 mm

RS Pro 1000V Screwdrivers