RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in
RS Stock No.: 257-8016Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1in
Finish
Galvanised
Country of Origin
China
AED 104.21
AED 20.842 Each (In a Pack of 5) (ex VAT)
AED 109.42
AED 21.884 Each (In a Pack of 5) (inc. VAT)
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in
5
AED 104.21
AED 20.842 Each (In a Pack of 5) (ex VAT)
AED 109.42
AED 21.884 Each (In a Pack of 5) (inc. VAT)
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 20.842 | AED 104.21 |
25 - 45 | AED 20.632 | AED 103.16 |
50+ | AED 20.318 | AED 101.59 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1in
Finish
Galvanised
Country of Origin
China