Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Metal Wire Rope, 50m

RS Stock No.: 247-9082Brand: RS PRO
brand-logo
View all in Rope

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

8 mm

Number of Strands

19

Number Of Wires

6

Core

Wire Core

Safe Working Load

822kg

Length

50m

Country of Origin

United Kingdom

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 50m
AED 1,522.291 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

AED 919.75

AED 919.75 1 Reel of 50 Metres (ex VAT)

AED 965.74

AED 965.74 1 Reel of 50 Metres (inc. VAT)

RS PRO Galvanised Metal Wire Rope, 50m

AED 919.75

AED 919.75 1 Reel of 50 Metres (ex VAT)

AED 965.74

AED 965.74 1 Reel of 50 Metres (inc. VAT)

RS PRO Galvanised Metal Wire Rope, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 50m
AED 1,522.291 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

8 mm

Number of Strands

19

Number Of Wires

6

Core

Wire Core

Safe Working Load

822kg

Length

50m

Country of Origin

United Kingdom

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 50m
AED 1,522.291 Reel of 50 Metres (ex VAT)