RS PRO Galvanised Nails; 25mm x 2.65mm; 500g Bag
RS Stock No.: 170-1636Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNail Type
Clout Nail
Finish
Galvanised
Length
25mm
Diameter
2.65mm
Bag Weight
500g
Country of Origin
China
Stock information temporarily unavailable.
AED 45.63
AED 45.63 1 Bag of 407 (ex VAT)
AED 47.91
AED 47.91 1 Bag of 407 (inc. VAT)
RS PRO Galvanised Nails; 25mm x 2.65mm; 500g Bag
1
AED 45.63
AED 45.63 1 Bag of 407 (ex VAT)
AED 47.91
AED 47.91 1 Bag of 407 (inc. VAT)
RS PRO Galvanised Nails; 25mm x 2.65mm; 500g Bag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNail Type
Clout Nail
Finish
Galvanised
Length
25mm
Diameter
2.65mm
Bag Weight
500g
Country of Origin
China