RS PRO Galvanised Steel 254mm Splice Plate 0.56kg, Fits Channel Size 21 x 41mm

RS Stock No.: 771-4804Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Fits Channel Size

21 x 41mm

Length

254mm

Material

Galvanised Steel

Weight Per Item

0.56kg

Country of Origin

United Arab Emirates

You may be interested in
Steel Bracket 4 Hole, 长254 mm,适合21 x 41 mm槽架
AED 119.732Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel 254mm Splice Plate 0.56kg, Fits Channel Size 21 x 41mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel 254mm Splice Plate 0.56kg, Fits Channel Size 21 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Bracket 4 Hole, 长254 mm,适合21 x 41 mm槽架
AED 119.732Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Fits Channel Size

21 x 41mm

Length

254mm

Material

Galvanised Steel

Weight Per Item

0.56kg

Country of Origin

United Arab Emirates

You may be interested in
Steel Bracket 4 Hole, 长254 mm,适合21 x 41 mm槽架
AED 119.732Each (In a Pack of 2) (ex VAT)