RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load

RS Stock No.: 750-424Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

4mm

Link Length

19mm

Link Width

7.2mm

Lifting Load

100 kg

Length

10m

You may be interested in
Stock information temporarily unavailable.

AED 283.92

AED 283.92 1 Box of 10 Metres (ex VAT)

AED 298.12

AED 298.12 1 Box of 10 Metres (inc. VAT)

RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load

AED 283.92

AED 283.92 1 Box of 10 Metres (ex VAT)

AED 298.12

AED 298.12 1 Box of 10 Metres (inc. VAT)

RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

4mm

Link Length

19mm

Link Width

7.2mm

Lifting Load

100 kg

Length

10m

You may be interested in