RS PRO Galvanised Steel Mounting Plate, 2mm H, 108.55mm W, 66.5mm L for Use with RS PRO 1862255 and RS PRO 1862256

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
108.55mm
Height
2mm
Length
66.5mm
For Use With
RS PRO 1862255 and RS PRO 1862256 Hermetic Enclosures
Material
Galvanised Steel
Country of Origin
Poland
AED 30.76
AED 30.76 Each (ex VAT)
AED 32.30
AED 32.30 Each (inc. VAT)
1
AED 30.76
AED 30.76 Each (ex VAT)
AED 32.30
AED 32.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
108.55mm
Height
2mm
Length
66.5mm
For Use With
RS PRO 1862255 and RS PRO 1862256 Hermetic Enclosures
Material
Galvanised Steel
Country of Origin
Poland