RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1.5mm
Hole Layout
45°
Open Area Percentage
22%
Pattern Number
2
Country of Origin
United Kingdom
Product details
RS PRO Perforated Steel Sheets – Galvanised Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Why Would You Choose These Perforated Steel Sheets?
Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.
Features and Benefits
- Galvanised perforated sheet
- Can be painted after degreasing
- Selvedge border configuration
- -5mm/+10 mm on width and length
Application
- Chemical
- Indoor and Outdoor use
- Photography and marine uses
AED 340.83
AED 170.414 Each (In a Pack of 2) (ex VAT)
AED 357.87
AED 178.935 Each (In a Pack of 2) (inc. VAT)
2
AED 340.83
AED 170.414 Each (In a Pack of 2) (ex VAT)
AED 357.87
AED 178.935 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | AED 170.414 | AED 340.83 |
6 - 18 | AED 169.847 | AED 339.69 |
20 - 58 | AED 169.332 | AED 338.66 |
60+ | AED 168.92 | AED 337.84 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1.5mm
Hole Layout
45°
Open Area Percentage
22%
Pattern Number
2
Country of Origin
United Kingdom
Product details
RS PRO Perforated Steel Sheets – Galvanised Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Why Would You Choose These Perforated Steel Sheets?
Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.
Features and Benefits
- Galvanised perforated sheet
- Can be painted after degreasing
- Selvedge border configuration
- -5mm/+10 mm on width and length
Application
- Chemical
- Indoor and Outdoor use
- Photography and marine uses