RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1mm
Hole Layout
60°
Open Area Percentage
46%
Pattern Number
15
Country of Origin
United Kingdom
AED 300.93
AED 150.465 Each (In a Pack of 2) (ex VAT)
AED 315.98
AED 157.988 Each (In a Pack of 2) (inc. VAT)
2
AED 300.93
AED 150.465 Each (In a Pack of 2) (ex VAT)
AED 315.98
AED 157.988 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | AED 150.465 | AED 300.93 |
6 - 18 | AED 143.798 | AED 287.60 |
20 - 58 | AED 139.44 | AED 278.88 |
60+ | AED 131.04 | AED 262.08 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1mm
Hole Layout
60°
Open Area Percentage
46%
Pattern Number
15
Country of Origin
United Kingdom