RS PRO Gauge Set, Steel, 4 piece

Technical Document
Specifications
Brand
RS ProType
Drill Hole Gauge
Material
Steel
Number of Pieces
4
Largest Diameter
13mm
Smallest Diameter
3mm
Country of Origin
China
Product details
RS Small Hole Gauge Set
Professional 4 piece small hole gauge set designed for the easy and accurate measurement of smaller diameter holes and slot widths. For use in conjunction with a Micrometer or Caliper.
Ground and hardened radius ends
Knurled grip and locking screw
Steel construction with a Satin Chrome Finish
Supplied in a plastic carry wallet with size markings for easy identification of missing tools
Set Contents
No.1 3 - 5mm/ 0.125 - 0.2in
No.2 5 -7mm/ 0.2 - 0.3in
No.3 7.5 - 10mm/ 0.3 - 0.4in
No.4 10 - 13mm/ 0.4 - 0.5in
AED 504.60
AED 504.60 Each (ex VAT)
AED 529.83
AED 529.83 Each (inc. VAT)
1
AED 504.60
AED 504.60 Each (ex VAT)
AED 529.83
AED 529.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Drill Hole Gauge
Material
Steel
Number of Pieces
4
Largest Diameter
13mm
Smallest Diameter
3mm
Country of Origin
China
Product details
RS Small Hole Gauge Set
Professional 4 piece small hole gauge set designed for the easy and accurate measurement of smaller diameter holes and slot widths. For use in conjunction with a Micrometer or Caliper.
Ground and hardened radius ends
Knurled grip and locking screw
Steel construction with a Satin Chrome Finish
Supplied in a plastic carry wallet with size markings for easy identification of missing tools
Set Contents
No.1 3 - 5mm/ 0.125 - 0.2in
No.2 5 -7mm/ 0.2 - 0.3in
No.3 7.5 - 10mm/ 0.3 - 0.4in
No.4 10 - 13mm/ 0.4 - 0.5in