RS PRO Geared DC Geared Motor, 24 V dc, 10 Ncm, 190 rpm, 5mm Shaft Diameter

RS Stock No.: 258-8293Brand: RS PRODistrelec Article No.: 30403162
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

190 rpm

Shaft Diameter

5mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Length

57.8mm

Width

27.7mm

Core Construction

Iron Core

You may be interested in

AED 227.96

AED 227.96 Each (ex VAT)

AED 239.36

AED 239.36 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 24 V dc, 10 Ncm, 190 rpm, 5mm Shaft Diameter

AED 227.96

AED 227.96 Each (ex VAT)

AED 239.36

AED 239.36 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 24 V dc, 10 Ncm, 190 rpm, 5mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

190 rpm

Shaft Diameter

5mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Length

57.8mm

Width

27.7mm

Core Construction

Iron Core

You may be interested in