RS PRO Geared DC Geared Motor, 24 V dc, 20 Ncm, 75 rpm, 5mm Shaft Diameter
RS Stock No.: 258-8316Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Geared
Output Speed
75 rpm
Shaft Diameter
5mm
Maximum Output Torque
20 Ncm
Gearhead Type
Spur
Length
57.8mm
Width
27.7mm
Core Construction
Iron Core
Stock information temporarily unavailable.
AED 227.96
AED 227.96 Each (ex VAT)
AED 239.36
AED 239.36 Each (inc. VAT)
RS PRO Geared DC Geared Motor, 24 V dc, 20 Ncm, 75 rpm, 5mm Shaft Diameter
1
AED 227.96
AED 227.96 Each (ex VAT)
AED 239.36
AED 239.36 Each (inc. VAT)
RS PRO Geared DC Geared Motor, 24 V dc, 20 Ncm, 75 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Geared
Output Speed
75 rpm
Shaft Diameter
5mm
Maximum Output Torque
20 Ncm
Gearhead Type
Spur
Length
57.8mm
Width
27.7mm
Core Construction
Iron Core