Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Geared DC Geared Motor, 24 V dc, 30 Ncm, 30 rpm, 5mm Shaft Diameter

RS Stock No.: 258-8344Brand: RS PRODistrelec Article No.: 30404612
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

30 rpm

Shaft Diameter

5mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Length

62.3mm

Width

27.7mm

Core Construction

Iron Core

Distrelec Product Id

30404612

Stock information temporarily unavailable.

AED 217.12

AED 217.12 Each (ex VAT)

AED 227.98

AED 227.98 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 24 V dc, 30 Ncm, 30 rpm, 5mm Shaft Diameter

AED 217.12

AED 217.12 Each (ex VAT)

AED 227.98

AED 227.98 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 24 V dc, 30 Ncm, 30 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

30 rpm

Shaft Diameter

5mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Length

62.3mm

Width

27.7mm

Core Construction

Iron Core

Distrelec Product Id

30404612