RS PRO General Hazard Hazard & Warning Label (English)

Technical Document
Specifications
Brand
RS ProSign Description
Forklift Trucks
Text Message
Warning - Forklift Truck Area
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Diameter
500mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom
Product details
RS Pro Vinyl Floor Stickers
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.
FEATURES and BENEFITS:
Vinyl floor stickers / warning signs
Warn of specific hazards
Floor mounted
Excellent long term indoor use – dependent on footfall
Good outdoor short-term use - dependent on footfall
Non-Slip
Various sizes and shapes available
Self Adhesive
Standards
R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989
AED 173.72
AED 173.72 Each (ex VAT)
AED 182.41
AED 182.41 Each (inc. VAT)
1
AED 173.72
AED 173.72 Each (ex VAT)
AED 182.41
AED 182.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Forklift Trucks
Text Message
Warning - Forklift Truck Area
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Diameter
500mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom
Product details
RS Pro Vinyl Floor Stickers
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.
FEATURES and BENEFITS:
Vinyl floor stickers / warning signs
Warn of specific hazards
Floor mounted
Excellent long term indoor use – dependent on footfall
Good outdoor short-term use - dependent on footfall
Non-Slip
Various sizes and shapes available
Self Adhesive
Standards
R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989